3TH4244-0AF0 | Siemens

Auxiliary contactor, 8 pole, 6 A, 4 Form A (N/O) + 4 Form B (N/C), coil 110-132 VAC, screw connection, 3TH4244-0AF0

Order No.: 27H5350
EAN: 4011209047778
MPN:
3TH4244-0AF0
3TH42440AF0
Siemens
3TH4244-0AF0 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
79.4682 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
79.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.4682 €
Contactor relay, 44E, DIN EN 50011, 4NO + 4NC, screw terminal AC operation 110 V AC 50 Hz/132 V AC 60 Hz Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Connection screw connection
Version auxiliary contactor
Assembly DIN rail
Rated current 6 A
Pin number 8 pole
Latching switching function 4 Form A (N/O) + 4 Form B (N/C)
Degree of protection (IP) IP00
Control Voltage 110-132 VAC
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes