3TH4244-0AS0 | Siemens
Auxiliary contactor, 8 pole, 6 A, 4 Form A (N/O) + 4 Form B (N/C), coil 500-600 VAC, screw connection, 3TH4244-0AS0
Order No.: 27H5365
EAN: 4011209047938
MPN:
3TH4244-0AS0
3TH42440AS0
Unit Price (€ / pc.)
82.11 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contactor relay, 44E, DIN EN 50011, 4NO + 4NC, screw terminal AC operation 500 V AC 50 Hz/600 V AC 60 Hz Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschütz | |
Assembly | DIN-Schiene | |
Rated current | 6 A | |
Pin number | 8-polig | |
Latching switching function | 4 Schließer + 4 Öffner | |
Degree of protection (IP) | IP00 | |
Control Voltage | 500-600 VAC |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | in_review |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |