3TH4244-0BG8 | Siemens

Auxiliary contactor, 8 pole, 6 A, 4 Form A (N/O) + 4 Form B (N/C), coil 110-140 VDC, screw connection, 3TH4244-0BG8

Order No.: 27H5374
EAN: 4011209133327
MPN:
3TH4244-0BG8
3TH42440BG8
3TH4244-0BG8 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
134.0773 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
134.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
134.0773 €
Contactor relay, 44E, DIN EN 50011, 4NO + 4NC, screw terminal DC operation 90 V-140 V DC Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Connection Schraubanschluss
Version Hilfsschütz
Assembly DIN-Schiene
Rated current 6 A
Pin number 8-polig
Latching switching function 4 Schließer + 4 Öffner
Degree of protection (IP) IP00
Control Voltage 110-140 VDC
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes