3TH4244-4MP0 | Siemens

Auxiliary contactor, 8 pole, 6 A, 4 Form A (N/O) + 4 Form B (N/C), coil 230-277 VAC, flat plug connection, 3TH4244-4MP0

Order No.: 27H5381
EAN: 4011209095908
MPN:
3TH4244-4MP0
3TH42444MP0
3TH4244-4MP0 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
89.8688 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
89.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.8688 €
Contactor relay, 44E, DIN EN 50011, 4NO + 4NC flat connector terminal AC operation 230 V AC 50 Hz, 277 V 60 Hz Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Connection Flachsteckanschluss
Version Hilfsschütz
Assembly DIN-Schiene
Rated current 6 A
Pin number 8-polig
Latching switching function 4 Schließer + 4 Öffner
Degree of protection (IP) IP00
Control Voltage 230-277 VAC
Logistics
Country of origin TR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes