3TH4253-0BG8 | Siemens

Auxiliary contactor, 8 pole, 6 A, 5 Form A (N/O) + 3 Form B (N/C), coil 110-140 VDC, screw connection, 3TH4253-0BG8

Order No.: 27H5398
EAN: 4011209133266
MPN:
3TH4253-0BG8
3TH42530BG8
Siemens
3TH4253-0BG8 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
134.0773 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
134.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
134.0773 €
Contactor relay, 53E, DIN EN 50011, 5NO + 3NC, screw terminal DC operation 90 V-140 V DC Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Connection screw connection
Version auxiliary contactor
Assembly DIN rail
Rated current 6 A
Pin number 8 pole
Latching switching function 5 Form A (N/O) + 3 Form B (N/C)
Degree of protection (IP) IP00
Control Voltage 110-140 VDC
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes