3TH4253-5KB4 | Siemens
Auxiliary contactor, 8 pole, 6 A, 5 Form A (N/O) + 3 Form B (N/C), coil 24 VDC, screw connection, 3TH4253-5KB4
Order No.: 27H5402
EAN: 4011209048294
MPN:
3TH4253-5KB4
3TH42535KB4
Unit Price (€ / pc.)
147.322 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contactor relay, 53E, DIN EN 50011, 5NO + 3NC, screw terminal DC magnet system with integr. varistor 24 V DC Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Connection | screw connection | |
Version | auxiliary contactor | |
Assembly | DIN rail | |
Rated current | 6 A | |
Pin number | 8 pole | |
Latching switching function | 5 Form A (N/O) + 3 Form B (N/C) | |
Degree of protection (IP) | IP00 | |
Control Voltage | 24 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |