3TH4262-0AP6 | Siemens
Auxiliary contactor, 8 pole, 6 A, 6 Form A (N/O) + 2 Form B (N/C), coil 220-240 VAC, screw connection, 3TH4262-0AP6
Order No.: 27H5417
EAN: 4011209097230
MPN:
3TH4262-0AP6
3TH42620AP6
Unit Price (€ / pc.)
82.11 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contactor relay, 62E, DIN EN 50011, 6 NO + 2 NC, screw terminal AC operation 240 V AC 60 Hz/220 V AC 50 Hz Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschütz | |
Assembly | DIN-Schiene | |
Rated current | 6 A | |
Pin number | 8-polig | |
Latching switching function | 6 Schließer + 2 Öffner | |
Degree of protection (IP) | IP00 | |
Control Voltage | 220-240 VAC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | in_review |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |