3TH4262-0BE4 | Siemens

Auxiliary contactor, 8 pole, 6 A, 6 Form A (N/O) + 2 Form B (N/C), coil 60 VDC, screw connection, 3TH4262-0BE4

Order No.: 27H5420
EAN: 4011209091382
MPN:
3TH4262-0BE4
3TH42620BE4
3TH4262-0BE4 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
148.4763 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
148.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
148.4763 €
Contactor relay, 62E, DIN EN 50011, 6 NO + 2 NC, screw terminal DC operation 60 V DC Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Filter Property Value
Version auxiliary contactor
Latching switching function 6 Form A (N/O) + 2 Form B (N/C)
Pin number 8 pole
Rated current 6 A
Control Voltage 60 VDC
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP00
Logistics
Property Value
Country of origin CN
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes