3TH4262-0LF8 | Siemens

Auxiliary contactor, 8 pole, 6 A, 6 Form A (N/O) + 2 Form B (N/C), coil 80-120 VDC, screw connection, 3TH4262-0LF8

Order No.: 27H5429
EAN: 4011209741171
MPN:
3TH4262-0LF8
3TH42620LF8
3TH4262-0LF8 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
143.1808 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
143.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
143.1808 €
Contactor relay, 62E, DIN EN 50011, for railway applications 6 NO+2 NC, screw terminal Operating range 0.7...1.25xUS connected to varistor 100 V DC Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Connection Schraubanschluss
Version Hilfsschütz
Assembly DIN-Schiene
Rated current 6 A
Pin number 8-polig
Latching switching function 6 Schließer + 2 Öffner
Degree of protection (IP) IP00
Control Voltage 80-120 VDC
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes