3TH4271-0AG2 | Siemens

Auxiliary contactor, 8 pole, 6 A, 7 Form A (N/O) + 1 Form B (N/C), coil 110 VAC, screw connection, 3TH4271-0AG2

Order No.: 27H5436
EAN: 4011209114296
MPN:
3TH4271-0AG2
3TH42710AG2
3TH4271-0AG2 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
79.4682 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
79.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.4682 €
Contactor relay, 71E, DIN EN 50011, 7 NO + 1 NC, screw terminal AC operation 110V AC 50/60Hz Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Connection Schraubanschluss
Version Hilfsschütz
Assembly DIN-Schiene
Rated current 6 A
Pin number 8-polig
Latching switching function 7 Schließer + 1 Öffner
Degree of protection (IP) IP00
Control Voltage 110 VAC
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes