3TH4271-0AL2 | Siemens
Auxiliary contactor, 8 pole, 6 A, 7 Form A (N/O) + 1 Form B (N/C), coil 230 VAC, screw connection, 3TH4271-0AL2
Order No.: 27H5438
EAN: 4011209048621
MPN:
3TH4271-0AL2
3TH42710AL2
Unit Price (€ / pc.)
79.4682 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contactor relay, 71E, DIN EN 50011, 7 NO + 1 NC, screw terminal AC operation 230 V AC 50/60 Hz Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschütz | |
Assembly | DIN-Schiene | |
Rated current | 6 A | |
Pin number | 8-polig | |
Latching switching function | 7 Schließer + 1 Öffner | |
Degree of protection (IP) | IP00 | |
Control Voltage | 230 VAC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | in_review |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |