3TH4280-0AD0 | Siemens

Auxiliary contactor, 8 pole, 6 A, 8 Form A (N/O), coil 42-50 VAC, screw connection, 3TH4280-0AD0

Order No.: 27H5447
EAN: 4011209048720
MPN:
3TH4280-0AD0
3TH42800AD0
Siemens
3TH4280-0AD0 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
79.4682 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
79.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.4682 €
Contactor relay, 80E, DIN EN 50011, 8 NO, screw terminal AC operation 42 V AC 50 Hz/50 V AC 60 Hz Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Connection screw connection
Version auxiliary contactor
Assembly DIN rail
Rated current 6 A
Pin number 8 pole
Latching switching function 8 Form A (N/O)
Degree of protection (IP) IP00
Control Voltage 42-50 VAC
Logistics
Country of origin TR
Customs tariff number 85364190
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes