3TH4280-0BB4 | Siemens
Auxiliary contactor, 8 pole, 6 A, 8 Form A (N/O), coil 24 VDC, screw connection, 3TH4280-0BB4
Order No.: 27H5454
EAN: 4011209048836
MPN:
3TH4280-0BB4
3TH42800BB4
Unit Price (€ / pc.)
130.7572 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contactor relay, 80E, DIN EN 50011, 8 NO, screw terminal DC operation 24 V DC Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschütz | |
Assembly | DIN-Schiene | |
Rated current | 6 A | |
Pin number | 8-polig | |
Latching switching function | 8 Schließer | |
Degree of protection (IP) | IP00 | |
Control Voltage | 24 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |