3TH4280-0BM4 | Siemens

Auxiliary contactor, 8 pole, 6 A, 8 Form A (N/O), coil 220 VDC, screw connection, 3TH4280-0BM4

Order No.: 27H5457
EAN: 4011209048850
MPN:
3TH4280-0BM4
3TH42800BM4
3TH4280-0BM4 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
130.7572 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
130.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
130.7572 €
Contactor relay, 80E, DIN EN 50011, 8 NO, screw terminal DC operation DC 220V Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Connection Schraubanschluss
Version Hilfsschütz
Assembly DIN-Schiene
Rated current 6 A
Pin number 8-polig
Latching switching function 8 Schließer
Degree of protection (IP) IP00
Control Voltage 220 VDC
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes