3TH4293-0BB4 | Siemens

Auxiliary contactor, 8 pole, 6 A, 4 Form A (N/O) + 4 Form B (N/C), coil 24 VDC, screw connection, 3TH4293-0BB4

Order No.: 27H5469
EAN: 4011209048980
MPN:
3TH4293-0BB4
3TH42930BB4
3TH4293-0BB4 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
141.5148 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
141.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
141.5148 €
Contactor relay, 44E, DIN EN 50011, 4 NO + 4 NC, screw terminal DC operation 24 V DC Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Connection Schraubanschluss
Version Hilfsschütz
Assembly DIN-Schiene
Rated current 6 A
Pin number 8-polig
Latching switching function 4 Schließer + 4 Öffner
Degree of protection (IP) IP00
Control Voltage 24 VDC
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes