3TH4310-0AB0 | Siemens

Auxiliary contactor, 10 pole, 6 A, 10 Form A (N/O), coil 24-29 VAC, screw connection, 3TH4310-0AB0

Order No.: 27H5471
EAN: 4011209048997
MPN:
3TH4310-0AB0
3TH43100AB0
Siemens
3TH4310-0AB0 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
112.5621 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
112.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
112.5621 €
Contactor relay, 100E, DIN EN 50011 10 NO, screw terminal, AC operation, 24 V AC 50 Hz/29 V AC 60 Hz Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Connection screw connection
Version auxiliary contactor
Assembly DIN rail
Rated current 6 A
Pin number 10 pole
Latching switching function 10 Form A (N/O)
Degree of protection (IP) IP00
Control Voltage 24-29 VAC
Logistics
Country of origin TR
Customs tariff number 85364900
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes