3TH4310-0BB4 | Siemens

Auxiliary contactor, 10 pole, 6 A, 10 Form A (N/O), coil 24 VDC, screw connection, 3TH4310-0BB4

Order No.: 27H5479
EAN: 4011209049079
MPN:
3TH4310-0BB4
3TH43100BB4
3TH4310-0BB4 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
161.5187 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
161.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
161.5187 €
Contactor relay, 100E, EN 50011 10 NO, screw terminal, DC operation, 24 V DC Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Connection Schraubanschluss
Version Hilfsschütz
Assembly DIN-Schiene
Rated current 6 A
Pin number 10-polig
Latching switching function 10 Schließer
Degree of protection (IP) IP00
Control Voltage 24 VDC
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes