3TH4310-0BF4 | Siemens
Auxiliary contactor, 10 pole, 6 A, 10 Form A (N/O), coil 110 VDC, screw connection, 3TH4310-0BF4
Order No.: 27H5480
EAN: 4011209101364
MPN:
3TH4310-0BF4
3TH43100BF4
Unit Price (€ / pc.)
161.5187 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contactor relay, 100E, EN 50011 10 NO, screw terminal, DC operation, 110 V DC Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Connection | screw connection | |
Version | auxiliary contactor | |
Assembly | DIN rail | |
Rated current | 6 A | |
Pin number | 10 pole | |
Latching switching function | 10 Form A (N/O) | |
Degree of protection (IP) | IP00 | |
Control Voltage | 110 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |