3TH4310-0BM4 | Siemens

Auxiliary contactor, 10 pole, 6 A, 10 Form A (N/O), coil 220 VDC, screw connection, 3TH4310-0BM4

Order No.: 27H5482
EAN: 4011209124110
MPN:
3TH4310-0BM4
3TH43100BM4
Siemens
3TH4310-0BM4 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
161.5187 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
161.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
161.5187 €
Contactor relay, 100E, EN 50011 10 NO, screw terminal, DC operation, 220 V DC Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Connection screw connection
Version auxiliary contactor
Assembly DIN rail
Rated current 6 A
Pin number 10 pole
Latching switching function 10 Form A (N/O)
Degree of protection (IP) IP00
Control Voltage 220 VDC
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes