3TH4346-0AL2 | Siemens
Auxiliary contactor, 10 pole, 6 A, 7 Form A (N/O) + 3 Form B (N/C), coil 230 VAC, screw connection, 3TH4346-0AL2
Order No.: 27H5489
EAN: 4011209100527
MPN:
3TH4346-0AL2
3TH43460AL2
Unit Price (€ / pc.)
127.449 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contactor relay, 73E, EN 50011, 7 NO + 3 NC 1U screw terminal AC operation, 230 V AC 50/60 Hz Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschütz | |
Assembly | DIN-Schiene | |
Rated current | 6 A | |
Pin number | 10-polig | |
Latching switching function | 7 Schließer + 3 Öffner | |
Degree of protection (IP) | IP00 | |
Control Voltage | 230 VAC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | in_review |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |