3TH4355-0AB0 | Siemens

Auxiliary contactor, 10 pole, 6 A, 5 Form A (N/O) + 5 Form B (N/C), coil 24-29 VAC, screw connection, 3TH4355-0AB0

Order No.: 27H5493
EAN: 4011209049192
MPN:
3TH4355-0AB0
3TH43550AB0
3TH4355-0AB0 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
112.5621 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
112.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
112.5621 €
Contactor relay, 55E, EN 50011, 5 NO + 5 NC, screw terminal, AC operation, 24 V AC 50 Hz/29 V AC 60 Hz Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Connection Schraubanschluss
Version Hilfsschütz
Assembly DIN-Schiene
Rated current 6 A
Pin number 10-polig
Latching switching function 5 Schließer + 5 Öffner
Degree of protection (IP) IP00
Control Voltage 24-29 VAC
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes