3TH4355-0AD0 | Siemens
Auxiliary contactor, 10 pole, 6 A, 5 Form A (N/O) + 5 Form B (N/C), coil 42-50 VAC, screw connection, 3TH4355-0AD0
Order No.: 27H5495
EAN: 4011209049215
MPN:
3TH4355-0AD0
3TH43550AD0
Unit Price (€ / pc.)
112.5621 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contactor relay, 55E, EN 50011, 5 NO + 5 NC, screw terminal, AC operation, 42 V AC 50 Hz/50 V AC 60 Hz Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Connection | screw connection | |
Version | auxiliary contactor | |
Assembly | DIN rail | |
Rated current | 6 A | |
Pin number | 10 pole | |
Latching switching function | 5 Form A (N/O) + 5 Form B (N/C) | |
Degree of protection (IP) | IP00 | |
Control Voltage | 42-50 VAC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | in_review |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |