3TH4355-0AD2 | Siemens

Auxiliary contactor, 10 pole, 6 A, 5 Form A (N/O) + 5 Form B (N/C), coil 42 VAC, screw connection, 3TH4355-0AD2

Order No.: 27H5496
EAN: 4011209159532
MPN:
3TH4355-0AD2
3TH43550AD2
3TH4355-0AD2 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
127.687 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
127.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
127.687 €
Contactor relay, 55E, EN 50011, 5 NO + 5 NC, screw terminal, AC operation, 42 V AC 50/60 Hz Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Filter Property Value
Version auxiliary contactor
Latching switching function 5 Form A (N/O) + 5 Form B (N/C)
Pin number 10 pole
Rated current 6 A
Control Voltage 42 VAC
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP00
Logistics
Property Value
Customs tariff number 85364190
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform in_review