3TH4355-0BP4 | Siemens

Auxiliary contactor, 10 pole, 6 A, 5 Form A (N/O) + 5 Form B (N/C), coil 230 VDC, screw connection, 3TH4355-0BP4

Order No.: 27H5515
EAN: 4011209127487
MPN:
3TH4355-0BP4
3TH43550BP4
3TH4355-0BP4 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
161.5187 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
161.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
161.5187 €
Contactor relay, 55E, EN 50011, 5 NO + 5 NC, screw terminal, DC operation, 230 V DC Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Connection Schraubanschluss
Version Hilfsschütz
Assembly DIN-Schiene
Rated current 6 A
Pin number 10-polig
Latching switching function 5 Schließer + 5 Öffner
Degree of protection (IP) IP00
Control Voltage 230 VDC
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes