3TH4364-0AL2 | Siemens

Auxiliary contactor, 10 pole, 6 A, 6 Form A (N/O) + 4 Form B (N/C), coil 230 VAC, screw connection, 3TH4364-0AL2

Order No.: 27H5523
EAN: 4011209099524
MPN:
3TH4364-0AL2
3TH43640AL2
Siemens
3TH4364-0AL2 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
112.5621 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
112.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
112.5621 €
Contactor relay, 64E, EN 50011, 6NO + 4NC, screw terminal, AC operation, 230 V AC 50/60 Hz Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Connection screw connection
Version auxiliary contactor
Assembly DIN rail
Rated current 6 A
Pin number 10 pole
Latching switching function 6 Form A (N/O) + 4 Form B (N/C)
Degree of protection (IP) IP00
Control Voltage 230 VAC
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes