3TH4364-0BG4 | Siemens
Auxiliary contactor, 10 pole, 6 A, 6 Form A (N/O) + 4 Form B (N/C), coil 125 VDC, screw connection, 3TH4364-0BG4
Order No.: 27H5530
EAN: 4011209199491
MPN:
3TH4364-0BG4
3TH43640BG4
Unit Price (€ / pc.)
167.7543 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contactor relay, 64E, EN 50011, 6NO + 4NC, screw terminal, DC operation, 125 V DC Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschütz | |
Assembly | DIN-Schiene | |
Rated current | 6 A | |
Pin number | 10-polig | |
Latching switching function | 6 Schließer + 4 Öffner | |
Degree of protection (IP) | IP00 | |
Control Voltage | 125 VDC |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |