3TH4364-4MF0 | Siemens

Auxiliary contactor, 10 pole, 6 A, 6 Form A (N/O) + 4 Form B (N/C), coil 110-132 VAC, screw connection, 3TH4364-4MF0

Order No.: 27H5534
EAN: 4011209147676
MPN:
3TH4364-4MF0
3TH43644MF0
3TH4364-4MF0 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
143.1808 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
143.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
143.1808 €
Contactor relay, 64E, EN 50011, 6NO + 4NC, screw terminal, AC operation 110 V AC 50 Hz/132 V AC 60 Hz Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Connection Schraubanschluss
Version Hilfsschütz
Assembly DIN-Schiene
Rated current 6 A
Pin number 10-polig
Latching switching function 6 Schließer + 4 Öffner
Degree of protection (IP) IP00
Control Voltage 110-132 VAC
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes