3TH4373-0AF0 | Siemens

Auxiliary contactor, 10 pole, 6 A, 7 Form A (N/O) + 3 Form B (N/C), coil 110-132 VAC, screw connection, 3TH4373-0AF0

Order No.: 27H5537
EAN: 4011209049505
MPN:
3TH4373-0AF0
3TH43730AF0
3TH4373-0AF0 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
112.5621 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
112.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
112.5621 €
Contactor relay, 73E, EN 50011, 7 NO + 3 NC, screw terminal, AC operation, 110 V AC 50 Hz/132 V AC 60 Hz Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Connection Schraubanschluss
Version Hilfsschütz
Assembly DIN-Schiene
Rated current 6 A
Pin number 10-polig
Latching switching function 7 Schließer + 3 Öffner
Degree of protection (IP) IP00
Control Voltage 110-132 VAC
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes