3TH4373-0BC4 | Siemens

Auxiliary contactor, 10 pole, 6 A, 7 Form A (N/O) + 3 Form B (N/C), coil 30 VDC, screw connection, 3TH4373-0BC4

Order No.: 27H5545
EAN: 4011209211377
MPN:
3TH4373-0BC4
3TH43730BC4
3TH4373-0BC4 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
167.7543 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
167.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
167.7543 €
Contactor relay, 73E, EN 50011, 7 NO + 3 NC, screw terminal, DC operation, 30 V DC Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Connection Schraubanschluss
Version Hilfsschütz
Assembly DIN-Schiene
Rated current 6 A
Pin number 10-polig
Latching switching function 7 Schließer + 3 Öffner
Degree of protection (IP) IP00
Control Voltage 30 VDC
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes