3TH4382-0AP6 | Siemens
Auxiliary contactor, 10 pole, 6 A, 8 Form A (N/O) + 2 Form B (N/C), coil 220-240 VAC, screw connection, 3TH4382-0AP6
Order No.: 27H5559
EAN: 4011209124585
MPN:
3TH4382-0AP6
3TH43820AP6
Unit Price (€ / pc.)
112.5621 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contactor relay, 82E, EN 50011, 8 NO + 2 NC, screw terminal, AC operation, 240 V AC 60 Hz/220 V AC 50 Hz Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschütz | |
Assembly | DIN-Schiene | |
Rated current | 6 A | |
Pin number | 10-polig | |
Latching switching function | 8 Schließer + 2 Öffner | |
Degree of protection (IP) | IP00 | |
Control Voltage | 220-240 VAC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | in_review |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |