3TH4382-0BQ4 | Siemens

Auxiliary contactor, 10 pole, 6 A, 8 Form A (N/O) + 2 Form B (N/C), coil 240 VDC, screw connection, 3TH4382-0BQ4

Order No.: 27H5565
EAN: 4011209143678
MPN:
3TH4382-0BQ4
3TH43820BQ4
Siemens
3TH4382-0BQ4 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
167.7543 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
167.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
167.7543 €
Contactor relay, 82E, EN 50011, 8 NO + 2 NC, screw terminal DC operation, 240 V DC Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Connection screw connection
Version auxiliary contactor
Assembly DIN rail
Rated current 6 A
Pin number 10 pole
Latching switching function 8 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP00
Control Voltage 240 VDC
Logistics
Country of origin TR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes