3TH4391-0AC2 | Siemens
Auxiliary contactor, 10 pole, 6 A, 9 Form A (N/O) + 1 Form B (N/C), coil 24 VAC, screw connection, 3TH4391-0AC2
Order No.: 27H5569
EAN: 4011209156210
MPN:
3TH4391-0AC2
3TH43910AC2
Unit Price (€ / pc.)
112.5621 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contactor relay, 91E, EN 50011, 9 NO + 1 NC, screw terminal, AC operation, 24 V AC 50/60 Hz Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschütz | |
Assembly | DIN-Schiene | |
Rated current | 6 A | |
Pin number | 10-polig | |
Latching switching function | 9 Schließer + 1 Öffner | |
Degree of protection (IP) | IP00 | |
Control Voltage | 24 VAC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | in_review |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |