3TH4391-0BB4 | Siemens

Auxiliary contactor, 10 pole, 6 A, 9 Form A (N/O) + 1 Form B (N/C), coil 24 VDC, screw connection, 3TH4391-0BB4

Order No.: 27H5576
EAN: 4011209049734
MPN:
3TH4391-0BB4
3TH43910BB4
Siemens
3TH4391-0BB4 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
161.5187 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
161.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
161.5187 €
Contactor relay, 91E, EN 50011, 9 NO + 1 NC, screw terminal, DC operation, 24 V DC Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Anschluss Schraubanschluss
Ausführung Hilfsschütz
Montage DIN-Schiene
Nennstrom 6 A
Polzahl 10-polig
Schaltfunktion 9 Schließer + 1 Öffner
Schutzart (IP) IP00
Steuerspannung 24 VDC
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes