3TH4391-0LB4 | Siemens

Auxiliary contactor, 10 pole, 6 A, 9 Form A (N/O) + 1 Form B (N/C), coil 24 VDC, screw connection, 3TH4391-0LB4

Order No.: 27H5577
EAN: 4011209215320
MPN:
3TH4391-0LB4
3TH43910LB4
3TH4391-0LB4 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
207.5717 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
207.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
207.5717 €
Contactor relay, 91E, EN 50011, 9 NO + 1 NC, screw terminal DC operation DC operation integr. varistor Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Connection Schraubanschluss
Version Hilfsschütz
Assembly DIN-Schiene
Rated current 6 A
Pin number 10-polig
Latching switching function 9 Schließer + 1 Öffner
Degree of protection (IP) IP00
Control Voltage 24 VDC
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes