3TH4394-0AB0 | Siemens

Auxiliary contactor, 10 pole, 6 A, 5 Form A (N/O) + 5 Form B (N/C), coil 24-29 VAC, screw connection, 3TH4394-0AB0

Order No.: 27H5578
EAN: 4011209083851
MPN:
3TH4394-0AB0
3TH43940AB0
Siemens
3TH4394-0AB0 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
127.449 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
127.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
127.449 €
Contactor relay, 55E, EN 50011, 5 NO + 5 NC, 1U, screw terminal 24 V AC 50 Hz/29 V AC 60 Hz AC operation, Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Anschluss Schraubanschluss
Ausführung Hilfsschütz
Montage DIN-Schiene
Nennstrom 6 A
Polzahl 10-polig
Schaltfunktion 5 Schließer + 5 Öffner
Schutzart (IP) IP00
Steuerspannung 24-29 VAC
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform in_review
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes