3TK1542-0AF0 | Siemens
Contactor, 4 pole, 800 A, 2 Form A (N/O) + 2 Form B (N/C), coil 110 VAC, screw connection, 3TK1542-0AF0
Order No.: 27H5584
EAN: 4011209330412
MPN:
3TK1542-0AF0
3TK15420AF0
Unit Price (€ / pc.)
4,290.6045 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,290.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,290.6045 €
Contactor, AC-1, 4-pole, 800 A, main contacts 4 NO, Auxiliary contacts 2 NO + 2 NC, AC operation 110 V AC 50 Hz/120 V AC 60 Hz.
Technical specifications
Connection | Schraubanschluss | |
Version | Schütz | |
Assembly | Schraubmontage | |
Rated current | 800 A | |
Pin number | 4-polig | |
Latching switching function | 2 Schließer + 2 Öffner | |
Degree of protection (IP) | IP00 | |
Control Voltage | 110 VAC |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |