3TY6561-1B | Siemens
Auxiliary switch, 5.6 A, 1 Form A (N/O) + 1 Form B (N/C), screw connection, 3TY6561-1B
Order No.: 80P8440
EAN: 4011209059320
MPN:
3TY6561-1B
3TY65611B
Unit Price (€ / pc.)
36.4735 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary switch block, for 3TB52...3TB56, 3TC52, 3TC56, right.
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschalter | |
Assembly | Schnappbefestigung | |
Rated current | 5.6 A | |
Latching switching function | 1 Schließer + 1 Öffner | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |