3TY6561-1L | Siemens
Auxiliary switch, 5.6 A, 1 Form A (N/O) + 1 Form B (N/C), screw connection, 3TY6561-1L
Order No.: 80P8442
EAN: 4011209059344
MPN:
3TY6561-1L
3TY65611L
Unit Price (€ / pc.)
37.7468 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschalter | |
Assembly | Schnappbefestigung | |
Rated current | 5.6 A | |
Latching switching function | 1 Schließer + 1 Öffner | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |