3TY7561-1KA00 | Siemens

Auxiliary switch, 5.6 A, 1 Form A (N/O) + 1 Form B (N/C), screw connection, 3TY7561-1KA00

Order No.: 80P8445
EAN: 4011209361515
MPN:
3TY7561-1KA00
3TY75611KA00
3TY7561-1KA00 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
13.2566 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
13.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.2566 €
Auxiliary switch block, for size 3...12 2nd auxiliary switch block left or right.
Technical specifications
Connection Schraubanschluss
Version Hilfsschalter
Assembly Schnappbefestigung
Rated current 5.6 A
Latching switching function 1 Schließer + 1 Öffner
Degree of protection (IP) IP20
Logistics
Country of origin TR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes