5TT5002-2 | Siemens

Installation contactor, 2 pole, 20 A, 400 V, 2 Form B (N/C), coil 24 V AC/DC, screw connection, 5TT5002-2

Order No.: 27H5684
EAN: 4001869435008
MPN:
5TT5002-2
5TT50022
5TT5002-2 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
60.69 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
60.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.69 €

INSTA contactor with 2 NC contacts Contact for 230 V AC, 400V 20A Control AC/24 V DC Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions. Whether for a residential buildings, infrastructure or industrial applications, Siemens offers the right portfolio for all switching functions.

Features

  • User-friendly and easy installation and connection technology
  • Reliable safety during installation with standard touch protection
  • Comprehensive and easy-to-install accessories
Technical specifications
Connection Schraubanschluss
Version Installationsschütz
rated voltage (AC) 230 V
Rated Voltage 400 V
Rated current 20 A
Pin number 2-polig
Latching switching function 2 Öffner
Degree of protection (IP) IP20
Control Voltage 24 V AC/DC
Logistics
Country of origin SI
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes