5TT5833-0 | Siemens

Installation contactor, 4 pole, 25 A, 4 Form B (N/C), coil 230 VAC, screw connection, 5TT5833-0

Order No.: 27H5736
EAN: 4001869344041
MPN:
5TT5833-0
5TT58330
5TT5833-0 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
48.2664 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
48.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
48.2664 €

INSTA contactor with 4 NC contacts Contact for 230 V AC, 400 V 25 A Control 230 V AC Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions. Whether for a residential buildings, infrastructure or industrial applications, Siemens offers the right portfolio for all switching functions.

Features

  • User-friendly and easy installation and connection technology
  • Reliable safety during installation with standard touch protection
  • Comprehensive and easy-to-install accessories
Technical specifications
Filter Property Value
Version installation contactor
Latching switching function 4 Form B (N/C)
Pin number 4 pole
Rated current 25 A
rated voltage (AC) 440 V
Control Voltage 230 VAC
Connection screw connection
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin SI
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes