5TT5850-6 | Siemens

Installation contactor, 4 pole, 63 A, 4 Form A (N/O), coil 230 VAC, screw connection, 5TT5850-6

Order No.: 27H5752
EAN: 4001869351605
MPN:
5TT5850-6
5TT58506
Siemens
5TT5850-6 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
159.817 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
159.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
159.817 €

INSTA contactor 0/1-automatic with 4 NO contacts Contact for 230 V AC, 400V 63A Control 230 V AC Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions. Whether for a residential buildings, infrastructure or industrial applications, Siemens offers the right portfolio for all switching functions.

Features

  • User-friendly and easy installation and connection technology
  • Reliable safety during installation with standard touch protection
  • Comprehensive and easy-to-install accessories
Technical specifications
Anschluss Schraubanschluss
Ausführung Installationsschütz
Bemessungsspannung (AC) 440 V
Nennstrom 63 A
Polzahl 4-polig
Schaltfunktion 4 Schließer
Schutzart (IP) IP20
Steuerspannung 230 VAC
Logistics
Ursprungsland SI
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes