5TT5870-0 | Siemens
Installation contactor, 2 pole, 40 A, 2 Form A (N/O), coil 230 VAC, screw connection, 5TT5870-0
Order No.: 27H5760
EAN: 4047624193882
MPN:
5TT5870-0
5TT58700
Unit Price (€ / pc.)
77.7903 € *
Available: 0 pcs.
Leadtime: On Request **
Insta contactor with 2 NO contacts Contact for 230 V AC, 400V 40A Control 230 V AC.
Technical specifications
Connection | Schraubanschluss | |
Version | Installationsschütz | |
Rated current | 40 A | |
Pin number | 2-polig | |
Latching switching function | 2 Schließer | |
Control Voltage | 230 VAC |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |