3SE7140-1BD00-0AS0 | Siemens
Cable-operated switch, 1 pushbutton, 1 indicator light red, 1 Form A (N/O) + 1 Form B (N/C), latching, 3SE7140-1BD00-0AS0
Order No.: 80P7939
EAN: 4011209563520
MPN:
3SE7140-1BD00-0AS0
3SE71401BD000AS0
Unit Price (€ / pc.)
431.732 € *
Available: 0 pcs.
Leadtime: 1 Week **
Safety cable-operated switch Metal enclosure, Rope length 50m 2xM25x1.5- 1 NO/1 NC, Latching, only Bowden wire function, Pushbutton release, Red LED, 115 V cable-operated switch SIRIUS 3SE7 for monitoring or for EMERGENCY STOP devices on system components particularly subject to hazards, e.g. conveyor belts.
Technical specifications
Ausführung | 1 Drucktaster, 1 Leuchtmelder rot | |
Farbe | schwarz/grau | |
Gehäusegröße | 89 x 105 x 167 mm | |
Kontaktfunktion | rastend | |
Schaltfunktion | 1 Schließer + 1 Öffner | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |