3SE7140-1CD00 | Siemens
Cable-operated switch, 1 key switch, 1 Form A (N/O) + 1 Form B (N/C), latching, 3SE7140-1CD00
Order No.: 80P7940
EAN: 4011209576049
MPN:
3SE7140-1CD00
3SE71401CD00
Unit Price (€ / pc.)
540.3909 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable-operated switch Metal enclosure, 1x M20x1.5- 1 NO+1 NC, latching EN ISO 13850 and key-operated release, for wire lengths up to 50 m cable-operated switch SIRIUS 3SE7 for monitoring or for EMERGENCY STOP devices on system components particularly subject to hazards, e.g. conveyor belts.
Technical specifications
Version | 1 Schlüsselschalter | |
Latching switching function | 1 Schließer + 1 Öffner | |
Contact function | rastend | |
Shell size | 99,5 x 105 x 167 mm | |
Colour | schwarz/grau | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |