3SE7141-1EG10-0CA1 | Siemens

Cable-operated switch, 1 emergency stop pushbutton red, 1 rotary actuator, 1 Form A (N/O) + 3 Form B (N/C), latching, 3SE7141-1EG10-0CA1

Order No.: 80P7942
EAN: 4047621090030
MPN:
3SE7141-1EG10-0CA1
3SE71411EG100CA1
3SE7141-1EG10-0CA1 Siemens Control Devices in Housings
Image may differ
Unit Price (€ / pc.)
451.1885 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
451.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
451.1885 €
Cable-operated switch with emergency stop metal enclosure IP67, yellow cover, 3 xM20 x1.5- slow-action contacts 1 NO+3 NC- latching according to EN ISO 13850, with rotate-to-unlatch mechanism, for cable lengths up to 75 m.
Technical specifications
Version 1 Not-Halt-Taster rot, 1 Drehbetätiger
Latching switching function 1 Schließer + 3 Öffner
Contact function rastend
Shell size 83 x 201 x 67 mm
Colour schwarz/gelb
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes