3SE7150-1BH04 | Siemens

Cable-operated switch, 1 pushbutton, 1 indicator light red, 2 Form B (N/C) + 1 Form A (N/O), latching, 3SE7150-1BH04

Order No.: 80P7945
EAN: 4011209852938
MPN:
3SE7150-1BH04
3SE71501BH04
3SE7150-1BH04 Siemens Control Devices in Housings
Image may differ
Unit Price (€ / pc.)
327.726 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
327.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
327.726 €
Safety cable-operated switch metal enclosure, 2 xM20x1.5- with yellow cover with latching according to EN ISO 13850 button reset, with LED lamp 24 V DC, red, for wire lengths up to 20 m cable-operated switch SIRIUS 3SE7 for monitoring or for EMERGENCY STOP devices on system components particularly subject to hazards, e.g. conveyor belts.
Technical specifications
Version 1 Drucktaster, 1 Leuchtmelder rot
Latching switching function 2 Öffner + 1 Schließer
Contact function rastend
Shell size 74 x 171 x 52 mm
Colour schwarz/gelb
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes