3SE7150-2DD00 | Siemens

Cable-operated switch, 1 rope pull switch, 1 Form A (N/O) + 1 Form B (N/C), 3SE7150-2DD00

Order No.: 80P7946
EAN: 4011209576001
MPN:
3SE7150-2DD00
3SE71502DD00
Siemens
3SE7150-2DD00 Siemens Control Devices in Housings
Image may differ
Unit Price (€ / pc.)
167.9923 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
167.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
167.9923 €
SIRIUS cable-operated switch metal enclosure, 2 x M20 x 1.5- 1 NO+1 NC, without latching rope failure and Bowden wire function for wire lengths up to 20 m cable-operated switch SIRIUS 3SE7 for monitoring or for EMERGENCY STOP devices on system components particularly subject to hazards, e.g. conveyor belts.
Technical specifications
Ausführung 1 Seilzugschalter
Farbe schwarz/grau
Gehäusegröße 42,5 x 171 x 52 mm
Schaltfunktion 1 Schließer + 1 Öffner
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes