3SE7150-2DD04 | Siemens
Cable-operated switch, 1 rope pull switch, 1 Form A (N/O) + 1 Form B (N/C), 3SE7150-2DD04
Order No.: 80P7947
EAN: 4011209567900
MPN:
3SE7150-2DD04
3SE71502DD04
Unit Price (€ / pc.)
280.126 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable-operated switch metal enclosure, 2 xM20 x1.5- 1 NO+1 NC, without latching with LED lamp red, 24 V DC, for wire lengths up to 20 m cable-operated switch SIRIUS 3SE7 for monitoring or for EMERGENCY STOP devices on system components particularly subject to hazards, e.g. conveyor belts.
Technical specifications
Version | 1 Seilzugschalter | |
Colour | schwarz/grau | |
Shell size | 74 x 171 x 52 mm | |
Latching switching function | 1 Schließer + 1 Öffner | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |