3SU1802-0AP00-2AB1 | Siemens

Surface mount housing, 2 pushbutton, 2 Form A (N/O), 3SU1802-0AP00-2AB1

Order No.: 81P9032
EAN: 4047621080352
MPN:
3SU1802-0AP00-2AB1
3SU18020AP002AB1
3SU1802-0AP00-2AB1 Siemens Control Devices in Housings Image 1
3SU1802-0AP00-2AB1 Siemens Control Devices in Housings Image 2
Image may differ
Unit Price (€ / pc.)
97.6514 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
97.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
97.6514 €

Enclosure for command devices, 22 mm, round, enclosure material plastic, enclosure top part gray, 2 control points plastic, B=Pushbutton green, label: start, 1 NO, screw terminal, A=Pushbutton red, raised, label: Stop, 1 NC, screw terminal, floor mounting, 1xM20 each on top and bottom, Labels glued in Enclosures SIRIUS ACT for mounting the 22.5 mm pushbuttons and indicator lights for separately allocated control units and cabinets. An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated. Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation. As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility. The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. SIRIUS ACT - Performance in action for control and signalling. Simply mounted, simply strong, simply perfect.

Technical specifications
Version 2 Drucktaster
Colour grau
Shell size 75 x 114 x 85 mm
Latching switching function 2 Schließer
Degree of protection (IP) IP67/IP69K
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes